
FMAM8005 | |
|---|---|
DigiKey Part Number | 5328-FMAM8005-ND |
Manufacturer | |
Manufacturer Product Number | FMAM8005 |
Description | GAIN BLOCK AMP SMA 500MHZ-2GHZ 5 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz Module |
Datasheet | Datasheet |
Category | Gain 50dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 500MHz ~ 2GHz | Package / Case Module, SMA Connectors |
P1dB 15dBm | Supplier Device Package Module |

