
FMAM8001 | |
|---|---|
DigiKey Part Number | 5328-FMAM8001-ND |
Manufacturer | |
Manufacturer Product Number | FMAM8001 |
Description | GAIN BLOCK AMP SMA 10MHZ-6GHZ 14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 6GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9V ~ 15V |
Part Status Active | Current - Supply 50mA |
Frequency 10MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 14dBm | Package / Case Module, SMA Connectors |
Gain 16dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,49000 € | 696,49 € |
| 10 | 621,83400 € | 6.218,34 € |
| Unit Price without VAT: | 696,49000 € |
|---|---|
| Unit Price with VAT: | 828,82310 € |

