
FMAM7012 | |
|---|---|
DigiKey Part Number | 5328-FMAM7012-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7012 |
Description | VAR GAIN AMP 2.92MM 18-40 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 350mA |
Frequency 18GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module, SMA Connectors |
Gain 48dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.387,76000 € | 5.387,76 € |
| Unit Price without VAT: | 5.387,76000 € |
|---|---|
| Unit Price with VAT: | 6.411,43440 € |

