
FMAM7011 | |
|---|---|
DigiKey Part Number | 5328-FMAM7011-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7011 |
Description | VAR GAIN AMP 2.92MM 1-40 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 450mA |
Frequency 1GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.457,17000 € | 12.457,17 € |
| Unit Price without VAT: | 12.457,17000 € |
|---|---|
| Unit Price with VAT: | 14.824,03230 € |

