
FMAM7009 | |
|---|---|
DigiKey Part Number | 5328-FMAM7009-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7009 |
Description | VAR GAIN AMP SMA 1-18 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 450mA |
Frequency 1GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 48dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.566,82000 € | 7.566,82 € |
| Unit Price without VAT: | 7.566,82000 € |
|---|---|
| Unit Price with VAT: | 9.004,51580 € |

