
FMAM7003 | |
|---|---|
DigiKey Part Number | 5328-FMAM7003-ND |
Manufacturer | |
Manufacturer Product Number | FMAM7003 |
Description | VAR GAIN AMP SMA 2-6 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 16V |
Part Status Active | Current - Supply 140mA |
Frequency 2GHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 42dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.806,18000 € | 4.806,18 € |
| Unit Price without VAT: | 4.806,18000 € |
|---|---|
| Unit Price with VAT: | 5.719,35420 € |

