
FMAM63031 | |
|---|---|
DigiKey Part Number | 5328-FMAM63031-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63031 |
Description | 44 DB GAIN, 20 DBM P1DB, 0.5 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 500MHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 500MHz ~ 40GHz | |
P1dB | 20dBm | |
Gain | 44dB | |
Noise Figure | 4.5dB | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 220V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.276,23000 € | 14.276,23 € |
| Unit Price without VAT: | 14.276,23000 € |
|---|---|
| Unit Price with VAT: | 16.988,71370 € |

