
FMAM63027 | |
|---|---|
DigiKey Part Number | 5328-FMAM63027-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63027 |
Description | 30 DB GAIN, 25 DBM P1DB, 0.1 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 100MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.7dB |
Manufacturer Fairview Microwave | RF Type 5G, VSAT |
Packaging Bulk | Voltage - Supply 110V ~ 220V |
Part Status Active | Current - Supply 60mA |
Frequency 100MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 25dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.089,86000 € | 7.089,86 € |
| Unit Price without VAT: | 7.089,86000 € |
|---|---|
| Unit Price with VAT: | 8.436,93340 € |

