
FMAM63026 | |
|---|---|
DigiKey Part Number | 5328-FMAM63026-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63026 |
Description | 29 DB GAIN, 20 DBM P1DB, 0.01 GH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 10MHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Fairview Microwave | RF Type 5G, VSAT |
Packaging Bulk | Voltage - Supply 110V ~ 220V |
Part Status Active | Current - Supply 55mA |
Frequency 10MHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 20dBm | Package / Case Module, SMA Connectors |
Gain 29dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.988,61000 € | 17.988,61 € |
| Unit Price without VAT: | 17.988,61000 € |
|---|---|
| Unit Price with VAT: | 21.406,44590 € |

