
FMAM63024 | |
|---|---|
DigiKey Part Number | 5328-FMAM63024-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63024 |
Description | 29 DB GAIN, 22 DBM P1DB, 0.01 GH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 20GHz |
Datasheet | Datasheet |
Category | Gain 29dB |
Manufacturer Fairview Microwave | Noise Figure 3.5dB |
Packaging Bulk | RF Type General Purpose |
Part Status Active | Current - Supply 60mA |
Frequency 10MHz ~ 20GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.461,99000 € | 9.461,99 € |
| Unit Price without VAT: | 9.461,99000 € |
|---|---|
| Unit Price with VAT: | 11.259,76810 € |

