
FMAM63023 | |
|---|---|
DigiKey Part Number | 5328-FMAM63023-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63023 |
Description | 62 DB GAIN, 17 DBM P1DB, 0.01 GH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10MHz ~ 3.5GHz | |
P1dB | 17dBm | |
Gain | 62dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | 60mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.561,39000 € | 5.561,39 € |
| Unit Price without VAT: | 5.561,39000 € |
|---|---|
| Unit Price with VAT: | 6.618,05410 € |

