
FMAM63020 | |
|---|---|
DigiKey Part Number | 5328-FMAM63020-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63020 |
Description | LOWNOISEAMP 100MHZ-18GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 18GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
P1dB | 21.5dBm | |
Gain | 36dB | |
Noise Figure | 3.5dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 280mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.066,58000 € | 3.066,58 € |
| Unit Price without VAT: | 3.066,58000 € |
|---|---|
| Unit Price with VAT: | 3.649,23020 € |

