
FMAM63018 | |
|---|---|
DigiKey Part Number | 5328-FMAM63018-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63018 |
Description | LOWNOISEAMP 10MHZ-6GHZ P1DB SMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 9.5V ~ 15V |
Part Status Active | Current - Supply 100mA |
Frequency 10MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 14.5dBm | Package / Case Module, SMA Connectors |
Gain 33dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,00000 € | 960,00 € |
| Unit Price without VAT: | 960,00000 € |
|---|---|
| Unit Price with VAT: | 1.142,40000 € |

