
FMAM63017 | |
|---|---|
DigiKey Part Number | 5328-FMAM63017-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63017 |
Description | LOWNOISEAMP 30MHZ-3GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.7dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 10V ~ 13V |
Part Status Active | Current - Supply 80mA |
Frequency 30MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 33dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,89000 € | 952,89 € |
| 10 | 852,69900 € | 8.526,99 € |
| Unit Price without VAT: | 952,89000 € |
|---|---|
| Unit Price with VAT: | 1.133,93910 € |

