
FMAM63015 | |
|---|---|
DigiKey Part Number | 5328-FMAM63015-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63015 |
Description | LOWNOISEAMP 100MHZ-18GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 190mA |
Frequency 100MHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 17.5dBm | Package / Case Module, SMA Connectors |
Gain 41dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.961,91000 € | 3.961,91 € |
| Unit Price without VAT: | 3.961,91000 € |
|---|---|
| Unit Price with VAT: | 4.714,67290 € |

