
FMAM63012 | |
|---|---|
DigiKey Part Number | 5328-FMAM63012-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63012 |
Description | LOWNOISEAMP 0.001MHZ-1GHZ P1DB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1kHz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 15V |
Part Status Active | Current - Supply 80mA |
Frequency 1kHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,33000 € | 853,33 € |
| Unit Price without VAT: | 853,33000 € |
|---|---|
| Unit Price with VAT: | 1.015,46270 € |

