
FMAM63011 | |
|---|---|
DigiKey Part Number | 5328-FMAM63011-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63011 |
Description | LOWNOISEAMP 3100MHZ-3.5GHZ P1DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.1GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 3.1GHz ~ 3.5GHz | |
P1dB | 13dBm | |
Gain | 35dB | |
Noise Figure | 0.85dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,73000 € | 540,73 € |
| 10 | 481,88400 € | 4.818,84 € |
| Unit Price without VAT: | 540,73000 € |
|---|---|
| Unit Price with VAT: | 643,46870 € |

