
FMAM63010 | |
|---|---|
DigiKey Part Number | 5328-FMAM63010-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63010 |
Description | LOWNOISEAMP 3100MHZ-3.5GHZ P1DB |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.1GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 3.1GHz ~ 3.5GHz | |
P1dB | 8dBm | |
Gain | 30dB | |
Noise Figure | 0.8dB | |
RF Type | Radar | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 45mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

