
FMAM63009 | |
|---|---|
DigiKey Part Number | 5328-FMAM63009-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63009 |
Description | LOWNOISEAMP 2600MHZ-3.1GHZ P1DB |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.6GHz ~ 3.1GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Obsolete | Current - Supply 120mA |
Frequency 2.6GHz ~ 3.1GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 40dB |

