
FMAM63004 | |
|---|---|
DigiKey Part Number | 5328-FMAM63004-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63004 |
Description | LOWNOISEAMP 900MHZ-1.2GHZ P1DB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 900MHz ~ 1.2GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 100mA |
Frequency 900MHz ~ 1.2GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 30dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,52000 € | 419,52 € |
| Unit Price without VAT: | 419,52000 € |
|---|---|
| Unit Price with VAT: | 499,22880 € |

