
FMAM63001 | |
|---|---|
DigiKey Part Number | 5328-FMAM63001-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63001 |
Description | LOWNOISEAMP 10MHZ-1GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 110mA |
Frequency 10MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 42dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,25000 € | 856,25 € |
| 10 | 765,67200 € | 7.656,72 € |
| Unit Price without VAT: | 856,25000 € |
|---|---|
| Unit Price with VAT: | 1.018,93750 € |

