
FMAM63000 | |
|---|---|
DigiKey Part Number | 5328-FMAM63000-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63000 |
Description | LOWNOISEAMP 10MHZ-1GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Obsolete | Current - Supply 120mA |
Frequency 10MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 32dB | Supplier Device Package Module |

