
FMAM5119 | |
|---|---|
DigiKey Part Number | 5328-FMAM5119-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5119 |
Description | POWER AMP 2000MHZ-4GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 26V ~ 30V |
Packaging Bag | Current - Supply 5A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 2GHz ~ 4GHz | Package / Case Module, SMA Connectors |
Gain 43dB | Supplier Device Package Module |

