
FMAM5115 | |
|---|---|
DigiKey Part Number | 5328-FMAM5115-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5115 |
Description | POWER AMP 700MHZ-2.7GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 47dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 6A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

