
FMAM5113 | |
|---|---|
DigiKey Part Number | 5328-FMAM5113-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5113 |
Description | POWER AMP 500MHZ-2.7GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 24V ~ 32V |
Packaging Bag | Current - Supply 6A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 500MHz ~ 2.7GHz | Package / Case Module, SMA Connectors |
Gain 47dB |

