
FMAM5110 | |
|---|---|
DigiKey Part Number | 5328-FMAM5110-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5110 |
Description | POWER AMP 20MHZ-0.52GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 20MHz ~ 520MHz |
Datasheet | Datasheet |
Category | RF Type UHF, VHF |
Manufacturer Fairview Microwave | Voltage - Supply 26V ~ 34V |
Packaging Bag | Current - Supply 20A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 20MHz ~ 520MHz | Package / Case Module |
Gain 53dB |

