RF Amplifier IC General Purpose 6GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM5107F

DigiKey Part Number
5328-FMAM5107F-ND
Manufacturer
Manufacturer Product Number
FMAM5107F
Description
TEMP COMP AMP SMA 6-18 GHZ 22DBM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
6GHz ~ 18GHz
P1dB
22dBm
Gain
43dB
Noise Figure
4.7dB
RF Type
General Purpose
Voltage - Supply
12V ~ 15V
Current - Supply
400mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14.272,89000 €4.272,89 €
Manufacturers Standard Package
Unit Price without VAT:4.272,89000 €
Unit Price with VAT:5.084,73910 €