
FMAM5107 | |
|---|---|
DigiKey Part Number | 5328-FMAM5107-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5107 |
Description | TEMP COMP AMP SMA 6-18 GHZ 22DBM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 22dBm | |
Gain | 47dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.131,96000 € | 4.131,96 € |
| Unit Price without VAT: | 4.131,96000 € |
|---|---|
| Unit Price with VAT: | 4.917,03240 € |

