
FMAM5106 | |
|---|---|
DigiKey Part Number | 5328-FMAM5106-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5106 |
Description | TEMP COMP AMP SMA 2-18 GHZ 22DBM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 550mA |
Frequency 2GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 39dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.598,92000 € | 5.598,92 € |
| Unit Price without VAT: | 5.598,92000 € |
|---|---|
| Unit Price with VAT: | 6.662,71480 € |

