
FMAM5104F | |
|---|---|
DigiKey Part Number | 5328-FMAM5104F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5104F |
Description | TEMP COMP AMP SMA 2-8 GHZ 22DBM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.8dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 350mA |
Frequency 2GHz ~ 8GHz | Mounting Type Chassis Mount |
P1dB 22dBm | Package / Case Module, SMA Connectors |
Gain 39dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.693,35000 € | 4.693,35 € |
| Unit Price without VAT: | 4.693,35000 € |
|---|---|
| Unit Price with VAT: | 5.585,08650 € |

