
FMAM5101 | |
|---|---|
DigiKey Part Number | 5328-FMAM5101-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5101 |
Description | TEMP COMP AMP SMA 0.5-4 GHZ 21DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 4GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V ~ 15V |
Part Status Active | Current - Supply 350mA |
Frequency 500MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 21dBm | Package / Case Module, SMA Connectors |
Gain 47dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.990,93000 € | 3.990,93 € |
| Unit Price without VAT: | 3.990,93000 € |
|---|---|
| Unit Price with VAT: | 4.749,20670 € |

