
FMAM5086 | |
|---|---|
DigiKey Part Number | 5328-FMAM5086-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5086 |
Description | POWER AMP 30MHZ-2.7GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 12V ~ 30V |
Packaging Bag | Current - Supply 1.4A |
Part Status Active | Mounting Type Chassis Mount |
Frequency 30MHz ~ 2.7GHz | Package / Case Module, SMA Connectors |
Gain 35dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.361,92000 € | 10.361,92 € |
| Unit Price without VAT: | 10.361,92000 € |
|---|---|
| Unit Price with VAT: | 12.330,68480 € |

