
FMAM5085 | |
|---|---|
DigiKey Part Number | 5328-FMAM5085-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5085 |
Description | POWER AMP 1000MHZ-2.5GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 2.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 13.6dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 32V | |
Current - Supply | 2.2A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.359,28000 € | 3.359,28 € |
| Unit Price without VAT: | 3.359,28000 € |
|---|---|
| Unit Price with VAT: | 3.997,54320 € |

