RF Amplifier IC General Purpose 1GHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM5082

DigiKey Part Number
5328-FMAM5082-ND
Manufacturer
Manufacturer Product Number
FMAM5082
Description
POWER AMP 1000MHZ-2.5GHZ P1DB SM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 2.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
1GHz ~ 2.5GHz
P1dB
38dBm
Gain
50dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
11V ~ 32V
Current - Supply
1.9A
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17.078,65000 €7.078,65 €
Manufacturers Standard Package
Unit Price without VAT:7.078,65000 €
Unit Price with VAT:8.423,59350 €