
FMAM5081 | |
|---|---|
DigiKey Part Number | 5328-FMAM5081-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5081 |
Description | POWER AMP 1000MHZ-2.5GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1GHz ~ 2.5GHz | |
P1dB | 38dBm | |
Gain | 46dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 32V | |
Current - Supply | 1.9mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.758,06000 € | 5.758,06 € |
| Unit Price without VAT: | 5.758,06000 € |
|---|---|
| Unit Price with VAT: | 6.852,09140 € |

