
FMAM5080 | |
|---|---|
DigiKey Part Number | 5328-FMAM5080-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5080 |
Description | POWER AMP 4400MHZ-4.9GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.4GHz ~ 4.9GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 27V ~ 32V |
Packaging Bag | Current - Supply 3.6A |
Part Status Active | Test Frequency 4.4GHz |
Frequency 4.4GHz ~ 4.9GHz | Mounting Type Chassis Mount |
P1dB 33dBm | Package / Case Module, SMA Connectors |
Gain 48dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.409,55000 € | 13.409,55 € |
| Unit Price without VAT: | 13.409,55000 € |
|---|---|
| Unit Price with VAT: | 15.957,36450 € |

