
FMAM5077 | |
|---|---|
DigiKey Part Number | 5328-FMAM5077-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5077 |
Description | POWER AMP 800MHZ-2GHZ P1DB SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 800MHz ~ 2GHz | |
P1dB | 31dBm | |
Gain | 53dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 27V ~ 30V | |
Current - Supply | 650mA | |
Test Frequency | 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.610,05000 € | 6.610,05 € |
| Unit Price without VAT: | 6.610,05000 € |
|---|---|
| Unit Price with VAT: | 7.865,95950 € |

