
FMAM5074 | |
|---|---|
DigiKey Part Number | 5328-FMAM5074-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5074 |
Description | POWER AMP 2000MHZ-2.6GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 2.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 2.6GHz | |
P1dB | 31dBm | |
Gain | 49dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 27V ~ 30V | |
Current - Supply | 2.4A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.472,69000 € | 7.472,69 € |
| Unit Price without VAT: | 7.472,69000 € |
|---|---|
| Unit Price with VAT: | 8.892,50110 € |

