
FMAM5065 | |
|---|---|
DigiKey Part Number | 5328-FMAM5065-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5065 |
Description | POWER AMP 20MHZ-0.52GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 520MHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 24V ~ 32V |
Packaging Bag | Current - Supply 9A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 20MHz ~ 520MHz | Package / Case Module, SMA Connectors |
Gain 51dB |

