
FMAM5063 | |
|---|---|
DigiKey Part Number | 5328-FMAM5063-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5063 |
Description | POWER AMP 1000MHZ-2GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 2GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 24V ~ 32V |
Packaging Bag | Current - Supply 20A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 1GHz ~ 2GHz | Package / Case Module |
Gain 53dB |

