
FMAM5062 | |
|---|---|
DigiKey Part Number | 5328-FMAM5062-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5062 |
Description | POWER AMP 800MHZ-4.2GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 4.2GHz | |
P1dB | - | |
Gain | 48dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 13A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

