
FMAM5054 | |
|---|---|
DigiKey Part Number | 5328-FMAM5054-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5054 |
Description | POWER AMP 18000MHZ-26.5GHZ P1DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 18GHz ~ 26.5GHz | |
P1dB | 33dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 5.8A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.377,94000 € | 8.377,94 € |
| Unit Price without VAT: | 8.377,94000 € |
|---|---|
| Unit Price with VAT: | 9.969,74860 € |

