
FMAM5044 | |
|---|---|
DigiKey Part Number | 5328-FMAM5044-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5044 |
Description | POWER AMP 8500MHZ-10.5GHZ P1DB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8.5GHz ~ 10.5GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | 38.5dBm | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 4A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.325,34000 € | 2.325,34 € |
| Unit Price without VAT: | 2.325,34000 € |
|---|---|
| Unit Price with VAT: | 2.767,15460 € |

