
FMAM5043 | |
|---|---|
DigiKey Part Number | 5328-FMAM5043-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5043 |
Description | POWER AMP 8500MHZ-11GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8.5GHz ~ 11GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8.5GHz ~ 11GHz | |
P1dB | 38.5dBm | |
Gain | 30dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 7.5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.616,06000 € | 5.616,06 € |
| Unit Price without VAT: | 5.616,06000 € |
|---|---|
| Unit Price with VAT: | 6.683,11140 € |

