
FMAM5040 | |
|---|---|
DigiKey Part Number | 5328-FMAM5040-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5040 |
Description | POWER AMP 860MHZ-0.96GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 860MHz ~ 960MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | 38dBm | |
Gain | 33dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 11.5V ~ 13V | |
Current - Supply | 1.8A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.246,13000 € | 1.246,13 € |
| Unit Price without VAT: | 1.246,13000 € |
|---|---|
| Unit Price with VAT: | 1.482,89470 € |

