
FMAM5034 | |
|---|---|
DigiKey Part Number | 5328-FMAM5034-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5034 |
Description | POWER AMP 800MHZ-4.2GHZ P1DB SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 800MHz ~ 4.2GHz | |
P1dB | 30.8dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 13V | |
Current - Supply | 800mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.290,08000 € | 1.290,08 € |
| Unit Price without VAT: | 1.290,08000 € |
|---|---|
| Unit Price with VAT: | 1.535,19520 € |

