
FMAM5033F | |
|---|---|
DigiKey Part Number | 5328-FMAM5033F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5033F |
Description | POWER AMP 700MHZ-2.7GHZ P1DB SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 45dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 30V | |
Current - Supply | 16.666A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.354,19000 € | 9.354,19 € |
| Unit Price without VAT: | 9.354,19000 € |
|---|---|
| Unit Price with VAT: | 11.131,48610 € |

