
FMAM5032 | |
|---|---|
DigiKey Part Number | 5328-FMAM5032-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5032 |
Description | POWER AMP 500MHZ-3GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 3GHz Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 28V ~ 42V |
Packaging Bag | Current - Supply 8.333A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 500MHz ~ 3GHz | Package / Case Module, SMA Connectors |
P1dB 44dBm | Supplier Device Package Module |
Gain 48dB |

