
FMAM5031F | |
|---|---|
DigiKey Part Number | 5328-FMAM5031F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5031F |
Description | POWER AMP 20MHZ-1GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 28V |
Packaging Bag | Current - Supply 5.8A |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 20MHz ~ 1GHz | Package / Case Module, SMA Connectors |
P1dB 40dBm | Supplier Device Package Module |
Gain 46dB |

