
FMAM5029F | |
|---|---|
DigiKey Part Number | 5328-FMAM5029F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5029F |
Description | POWER AMP 0.5MHZ-0.5GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500kHz ~ 500MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 500kHz ~ 500MHz | |
P1dB | 40dBm | |
Gain | 44dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 3A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

